• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSP-2010 Bench PSU (adjustable voltage) 0 - 20 0 - 10 A RS232 programmable No. of outputs 1 x

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PSP-Series Programmable Switching D.C. Power Supply

  • LCD display
  • Output on/off control
  • 3-step fan speed control
  • Voltage/current/power settings
  • Key lock to avoid operation error
  • OVL / OCL /OPL /OTP protection
  • Normal, +% & -% output operation key
  • High efficiency and high power density
  • Standard interface:RS-232C
  • Optional European type jack terminal

Technical specifications

  • Display type used: Illuminated, LCD
  • Number of channels: 1
  • Power supply type: 1-channel, impulse
  • Fuse: Thermal, overload, overvoltage
Type

PSP-2010

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

Technology

SMPSU

Interfaces

RS232

Features

programmable

Dim

(L x W x H) 305 x 225 x 100 mm

Manufacturer's standards (no certificate)

Weight

4 kg

Output

RS232

Output voltage (max.)

20 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Mains control

0.05 %

Width

225 mm

Height

100 mm

Length

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177987 GW Instek PSP-2010 Bench PSU (adjustable voltage) 0 - 20 0 - 10 A RS232 programmable No. of outputs 1 x

Description

The PSP-Series are single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simutaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)