There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PSW 250-9
Bench PSU (adjustable voltage)
1 x
720 W
SMPSU
LAN
Master/slave communication protocol
(W x H x D) 142 x 124 x 350 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
5.3 kg
Desktop
250 V DC
0 V DC
9 A
0 A
0.05% + 5 mV
Switched Mode
142 mm
124 mm
350 mm
85 - 265 V AC
0 - 250 V DC
yes
User & Safety Instructions 1321037 GW Instek PSW 250-9 Bench PSU (adjustable voltage) 0 - 250 0 - 9 A 720 W LAN Master/slave communication protocol No. of
User & Safety Instructions 1321037 GW Instek PSW 250-9 Bench PSU (adjustable voltage) 0 - 250 0 - 9 A 720 W LAN Master/slave communication protocol No. of
Information 1321037 GW Instek PSW 250-9 Bench PSU (adjustable voltage) 0 - 250 0 - 9 A 720 W LAN Master/slave communication protocol No. of