
Number
Total (€ 1,875.00 / piece)
€ 1,875.00
incl. VAT
14-day return policy included
Highlights & Details
GW Instek PSW250-4.5 Laboratory power supply, adjustable from 0 V to 250 V 4.5 A.
- 0 - 250 / 0 - 4.5 A
- 360 W
- USB , LAN, GPIB
- programmable
Technical specifications
- Type
PSW250-4.5
- Product type
Bench PSU (adjustable voltage)
360 W
- Interfaces
USB
LAN
GPIB
- Features
programmable
- Dim
(L x W x H) 350 x 71 x 124 mm
Manufacturer's standards (no certificate)
- Weight
3 kg
- Output voltage (max.)
250 V
- Output voltage (min.)
0 V
- Max. output current
4.5 A
- Output current (min.)
0 A
- Load balance
0.1 %
- Mains control
0.1 %
- Width
71 mm
- Height
124 mm
- Length
350 mm
- Max. temperature
+50 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178598 GW Instek PSW250-4.5 Bench PSU (adjustable voltage) 0 - 250 0 - 4.5 A 360 W USB , LAN, GPIB programmable


























