There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PSW80-40.5
Bench PSU (adjustable voltage)
1 x
1080 W
SMPSU
USB
LAN
Master/slave communication protocol
(W x H x D) 214 x 124 x 350 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
7 kg
Desktop
80 V DC
0 V DC
40 A
0 A
0.05% + 5 mV
Switched Mode
214 mm
124 mm
0 - 40.5 A
350 mm
1080 W
85 - 265 V AC
0 - 80 V DC
User & Safety Instructions 515691 GW Instek PSW80-40.5 Bench PSU (adjustable voltage) 0 - 80 0 - 40 A 1080 W USB , LAN Master/slave communication protocol
Download 515691 GW Instek PSW80-40.5 Bench PSU (adjustable voltage) 0 - 80 0 - 40 A 1080 W USB , LAN Master/slave communication protocol
Download 515691 GW Instek PSW80-40.5 Bench PSU (adjustable voltage) 0 - 80 0 - 40 A 1080 W USB , LAN Master/slave communication protocol