• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SPD-3606 Bench PSU (adjustable voltage) 0 - 60 0 - 6 A OVP No. of outputs 3 x

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPD-3606 Multiple Output Dual Range D.C. Power Supply

  • Three independent, isolated output
  • CH3 adjustable output : 0.1~5V/3A
  • High efficiency power conversion (up to 25% more than traditional power supply)
  • Remote output on/off control
  • OVP to protect the DUT
  • OTP to protect SPD-3606 to decreas the repair rate
  • Compact size, light weight
  • Low Fan acoustic noise with fan speed control circuit
  • Voltage/current protection knob (option)

Technical specifications

  • Number of channels: 3
  • Display type used: LED 3.5 digits
  • Fuse: Thermal, overload, overvoltage, before reverse polarization
Type

SPD-3606

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

Features

OVP

Dim

(L x W x H) 265 x 255 x 145 mm

Manufacturer's standards (no certificate)

Weight

6 kg

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

6 A

Output current (min.)

0 A

Load balance

0.2 %

Mains control

0.2 %

Width

255 mm

Height

145 mm

Length

265 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178610 GW Instek SPD-3606 Bench PSU (adjustable voltage) 0 - 60 0 - 6 A OVP No. of outputs 3 x

Description

The SPD-3606 DC power supply provides 375W output capacity, three isolated outputs with dual-range for CH1 & CH2, highly efficient power conversion, low noise, high reliability, thorough protection,excellent value, and a compact size. The SPD-3606 creates a new benchmark to satisfy mainstream power supply demands. CH1 & CH2 offer dual-range output at either 30V/6A or 60V/3A per channel to accommodate a wide range of applications. The SPD-3606 supports serial and parallel tracking, allowing the CH1 and CH2 to be internally connected in series or parallel to provide flexible output (30V/12A, 60V/6A, or 120V/3A). High power density and high power conversion efficiency let the SPD-3606 consume less energy, making SPD-3606 a greener power supply. In addition, the high power density makes the SPD-3606 weigh less than half and occupy much less space compared to linear power supplies. To avoid damage caused by improper operation, it also has OVP and OTP. The dual range AC input accepts both 115V and 230V inputs. When the instrument is on, devices can be connected and voltage/current levels can be adjusted safely from the front panel by turning off the output via Output on/off key. The optional voltage/current protection knobs can be used to prevent accidental change of the output levels. These knobs are useful for automated testing at fixed output levels, such as in assembly lines or product inspections.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)