• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SSR 11AQ-90300101 1 pc(s)

EAN:
Part number:
Item no:
Product type
SSR
Output voltage (max.)
300 V
Type
DAQ-903
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type

DAQ-903

Output voltage (max.)

300 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3031908 GW Instek SSR 11AQ-90300101 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031908 GW Instek SSR 11AQ-90300101 1 pc(s)

Description

DAQ-903 can switch 40 single-wire inputs per module. It can be used for common low applications such as battery testing, component characterization, and desktop testing. DAQ-903 also supports all internal 2-wire measurements out of current.

This text is machine translated.

Features

  • The scanning speed can reach 80 channels per second
  • The one-wire switching is suitable for common-low applications
  • Built-in temperature control

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)