• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS PROGYS E200 CEL Inverter welder 5 - 200 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Generator Enabled: +/- 15%
  • Protection class IP 23 S
Product type

Inverter welder

Welding current (min.)

5 A

Welding current (max.)

200 A

Welding current (range)

5 - 200 A

Electrode diameter

1,6 - 5 mm

Fused

16 A

Open circuit voltage (OCV)

108 V

Operating voltage

230 V

Length

360 mm

Width

270 mm

Height

160 mm

Dim

(L x W x H) 360 x 270 x 160 mm

Weight

9 kg

Idle voltage

108 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819338 GYS PROGYS E200 CEL Inverter welder 5 - 200 A

Description

Professional electrode welding inverter, 230 V, 5-200A for repair and maintenance work. Weld all common Rutil, stainless steel, cast iron and basic stick electrodes. Professional design - extra strong and long welding/ground cable. Its built-in microprocessor technology enables demanding work and the use of cellulose sheathed stick electrodes in the E-Hand mode. Ventilation duct system for the protection of the board. Rugged powder-coated metal housing PFC power factor corrector optimized power utilization for Max. welding current performance. For professional, international mounting inserts because of the FV flexible power supply voltage (connection to 85 - 265 V is possible - each of the existing power supply voltage is determined automatically and the device electronics will be adjusted). Membrane keypad with digital display. By pressing a button can be switched to WIG welding operation with WIG-LIFT-ignition.

Scope of delivery

  • Ground clamp with welding cable (diameter 35 mm² - 2 x 3 m) cable and plug type TEXAS 35/50
  • Electrode holder with cable and connector type TEXAS 35/50
  • Mounting case.

Hints

This text is machine translated.