• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS TIG 160 Inverter welder 20 - 160 A incl. accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Generator Enabled: +/- 15%
  • Protection class IP 23 S
Product type

Inverter welder

Feature

incl. accessories

Welding current (min.)

20 A

Welding current (max.)

160 A

Welding current (range)

20 - 160 A

Fused

16 A

Open circuit voltage (OCV)

72 V

Operating voltage

230 V

Length

290 mm

Width

140 mm

Height

210 mm

Dim

(L x W x H) 290 x 140 x 210 mm

Weight

5 kg

Idle voltage

72 V

Documents & Downloads

Datasheet

Datasheet 819346 GYS TIG 160 Inverter welder 20 - 160 A incl. accessories

User & Safety Instructions

User & Safety Instructions 819346 GYS TIG 160 Inverter welder 20 - 160 A incl. accessories

Description

Electrodes and TIG welding inverter 230V, 20 - 160 A, with E-Holder and WIG Burner for WIG-LIFT ignition. for repair and maintenance work. Weld all common Rutil, stainless steel, cast iron and basic stick electrodes. Ideal for light repair work in the WIG mode.

Features

  • The latest inverter technology
  • MMA mode with adjustable hot start, Arc Force and anti-sticking functions.

Scope of delivery

  • WIG Burner SR 17
  • Electrode holder
  • Earthing terminal
  • WIG accessory kit.

Hints

This text is machine translated.