• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS TIG 200 Inverter welder 5 - 200 A incl. accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,369.00 / piece)
€ 1,369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP 23 S
  • Generator Enabled: +/- 15%
Product type

Inverter welder

Feature

incl. accessories

Welding current (min.)

5 A

Welding current (max.)

200 A

Welding current (range)

5 - 200 A

Fused

13 A

Open circuit voltage (OCV)

76 V

Operating voltage

230 V

Length

420 mm

Width

150 mm

Height

310 mm

Dim

(L x W x H) 420 x 150 x 310 mm

Weight

14.3 kg

Idle voltage

76 V

Documents & Downloads

Datasheet

Datasheet 819348 GYS TIG 200 Inverter welder 5 - 200 A incl. accessories

User & Safety Instructions

User & Safety Instructions 819348 GYS TIG 200 Inverter welder 5 - 200 A incl. accessories

Description

WIG-Welding inverter 230V, 5-200 A with HF-ignition. For steel, stainless steel and copper welding. Ideal for repair and maintenance work. With PFC (Power Factor Correction) and flexible electronic voltage (automatic mains voltage adaptation between 85-265 V) technologies. User friendly, with membrane keyboard and digital display, micro-processor-controlled. 5 memory slots for preferred settings.

Features

  • 2 possible ignition types: contact-free HF-ignition or contact ignition with WIG LIFT.

Scope of delivery

  • WIG Burner SR 17
  • Electrode holder
  • Earthing terminal
  • WIG accessory kit.

Hints

This text is machine translated.