• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS PROTIG 160 DC LIFT Inverter welder 20 - 160 A incl. accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROTIG 160 DC LIFT - WITH ACCESSORIES

  • ARC FORCE: Optimises the arc stability - manually adjustable
  • HOT START: Optimises ignition response
  • ANTI STICKING: Optimizes electrode guidance
  • ARC DOWN SLOPE: Adjustable current reduction of the arc for an aesthetic and professional weld

Technical specifications

Product type

Inverter welder

Feature

incl. accessories

Welding current (min.)

20 A

Welding current (max.)

160 A

Welding current (range)

20 - 160 A

Electrode diameter

bis 4 mm

Fused

16 A

Open circuit voltage (OCV)

72 V

Operating voltage

230 V

Length

280 mm

Width

130 mm

Height

250 mm

Dim

(L x W x H) 280 x 130 x 250 mm

Weight

5.1 kg

Documents & Downloads

Datasheet

Datasheet 3020933 GYS PROTIG 160 DC LIFT Inverter welder 20 - 160 A incl. accessories

User & Safety Instructions

User & Safety Instructions 3020933 GYS PROTIG 160 DC LIFT Inverter welder 20 - 160 A incl. accessories

Description

The WIG LIFT function enables a simple ignition without inclusions by the tungsten electrode. Digital user guidance. PROTEC400-Technology for protection against over-/undervoltage as well as mains voltage fluctuations (+/- 15 %) up to 400 V. Micro-processor controlled electrode and WIG-welding inverter 230 V, 20 - 160 A, for repair work on steel, stainless steel and copper. Welding all common non-rutil, stainless steel, cast iron and basic rod electrodes.

This text is machine translated.

Scope of delivery

  • TIG blow torch with handle
  • WIG Burner SR17 DB, 4m
  • Ground clamp and cable 1.6m, 16mm²
  • Electrode holder and cable 2m, 16mm²
  • Accessory set
  • User manual.

More interesting products

(*All information is plus legal VAT)