Datasheet 3199955 Hager ADZ313D RCBO 4-pin 13 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 3199955 Hager ADZ313D RCBO 4-pin 13 A 0.03 A 230 V
Description
Residual current circuit breaker 3X 1P+N 6kA B-13A 30mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with 3 x 1-pole circuit breaker for 230 V AC circuits and a residual current circuit breaker in compact casing. QuickConnect terminal to DIN EN 60898-1 (VDE 0641-11), at the outlet up to 16 A and at access up to 63 A, blue test button and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.
Residual current circuit breaker 3X 1P+N 6kA B-13A 30mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with 3 x 1-pole circuit breaker for 230 V AC circuits and a residual current circuit breaker in compact casing. QuickConnect terminal to DIN EN 60898-1 (VDE 0641-11), at the outlet up to 16 A and at access up to 63 A, blue test button and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.