

Cable duct
2 m
Grey
(L x W x H) 2000 x 45 x 44 mm
2000 mm
45 mm
44 mm
Grey
45
FALSE
44 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
FALSE
1145 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814640 Hager B4004007030B Cable duct (L x W x H) 2000 x 45 x 44 mm 2 m Grey
User & Safety Instructions 2814640 Hager B4004007030B Cable duct (L x W x H) 2000 x 45 x 44 mm 2 m Grey