• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA63001507030O Cable duct (L x W x H) 2 m x 20 mm x 33 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.50)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2 m x 20 mm x 33 mm

Length

2 m

Width

20 mm

Height

33 mm

Grey

20

FALSE

33 mm

Slotted

TRUE

2 m

560 mm²

6 mm

4 mm

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2819443 Hager BA63001507030O Cable duct (L x W x H) 2 m x 20 mm x 33 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 2819443 Hager BA63001507030O Cable duct (L x W x H) 2 m x 20 mm x 33 mm 2 m Grey

Description

Cable trunking without base punching made from PVC BA6 30x15mm stone gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)