• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR08029016 Trunking Top part (L x W) 2000 mm x 80 mm 2 m White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

70 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.50)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trunking

Component

Top part

Content

2 m

Factory colour

White

Dim

(L x W) 2000 mm x 80 mm

Length

2000 mm

Width

80 mm

White

80

Plain

FALSE

9016

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Inner lying

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815763 Hager BR08029016 Trunking Top part (L x W) 2000 mm x 80 mm 2 m White

Description

Duct trunking top made from PVC to BR with a upper section width 80mm traffic white. Trunking top made of plastic, snap-on, internal, upper section width 80 or 120 mm, to electro-installation channel system, dado channel according to DIN EN 50085-1 as equipment mounting channel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)