• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GLS5500 Trunking Socket module (L x W) 71 mm x 65 mm 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

312 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: 1-way
  • Format device installation option: standard 60 mm
  • Design of the socket: closed
  • Material: polyamide (PA)
  • Halogen-free
  • Approvals EN 50085-2-1
Product type

Trunking

Component

Socket module

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 71 mm x 65 mm

Length

71 mm

Width

65 mm

Depth

55 mm

Weight

0.06

Closed

1

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845314 Hager GLS5500 Trunking Socket module (L x W) 71 mm x 65 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 1845314 Hager GLS5500 Trunking Socket module (L x W) 71 mm x 65 mm 1 pc(s) Black

Description

Socket module for C-section attachment for standard device installation with frame of the switch manufacturer,
With two device retaining screws in quick-thread design, vertical and horizontal device installation
possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)