• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager G4713 Trunking Device mounting brackets 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Halogen-free
Product type

Trunking

Component

Device mounting brackets

Type

Output plug

Content

1 pc(s)

Factory colour

Black

Length

76 mm

Weight

0.01

34.6

Plug

TRUE

15 mm

Spring clamp connection

Integrated in plug-in connector

25 A

250 V

TRUE

3

76 m

Polyamide (PA)

11.5-11.5 mm

Untreated

3

TRUE

4 kV

1 mΩ

Other

IP20

L, N, PE

Black

0.127

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845365 Hager G4713 Trunking Device mounting brackets 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 1845365 Hager G4713 Trunking Device mounting brackets 1 pc(s) Black

Description

Wago output plug 3-pin for rigid and stranded conductors 1,5-2,5MM2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)