• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR6513069016 End piece Endpiece (L x W x H) 130 x 130 x 68 mm 1 pc(s) White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 130 x 130 x 68 mm

Length

130 mm

Width

130 mm

Height

68 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202728 Hager BR6513069016 End piece Endpiece (L x W x H) 130 x 130 x 68 mm 1 pc(s) White

Description

End piece cut pan. For BR/H/N/A 68x130mm upper part 80mm HFR in traffic white. End piece as a molded part for cable duct.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)