• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GLT5000 Trunking Socket module (L x W) 71 mm x 65 mm 1 pc(s) Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting track: 60 mm
  • Strain relief option: yes
  • Mounting type of the socket: rear wall
  • Product compatibility: for C-profile device installation systems
  • Material: polyamide (PA)
  • Halogen-free
Product type

Trunking

Component

Socket module

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W) 71 mm x 65 mm

Length

71 mm

Width

65 mm

Depth

50 mm

Material

Polyamide

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845315 Hager GLT5000 Trunking Socket module (L x W) 71 mm x 65 mm 1 pc(s) Light grey

User & Safety Instructions

User & Safety Instructions 1845315 Hager GLT5000 Trunking Socket module (L x W) 71 mm x 65 mm 1 pc(s) Light grey

Description

Socket module for C-profile mounting for integrated device installation (tehalit) with frame cover
Universal, with two device retaining screws in quick-thread design. Vertical and horizontal
Device installation possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)