• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Cable trunking Wiring duct (L x W x H) 2000 x 33 x 20 mm 1 pc(s) Brown

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.50)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC material
  • not halogen-free
Product type

Cable trunking

Component

Wiring duct

Content

1 pc(s)

Factory colour

Brown

Dim

(L x W x H) 2000 x 33 x 20 mm

Length

2000 mm

Width

33 mm

Height

20 mm

Documents & Downloads

Datasheet

Datasheet 2249172 Hager Cable trunking Wiring duct (L x W x H) 2000 x 33 x 20 mm 1 pc(s) Brown

User & Safety Instructions

User & Safety Instructions 2249172 Hager Cable trunking Wiring duct (L x W x H) 2000 x 33 x 20 mm 1 pc(s) Brown

Description

Cable routing channel made of PVC LF 20x35mm brown
Electrical installation channel system Cable routing channel made of plastic according to DIN EN 50085-1 for
cable routing. Channel lower section/upper section with pre-punched floor holes at a distance of 125 mm.
Note: Sound and fire protection measures must be carried out properly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.