• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF4004007035 Cable trunking (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Light grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.75)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 2000 x 40 x 40 mm

Length

2000 mm

Width

40 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249508 Hager LF4004007035 Cable trunking (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Light grey

Description

Laterally integrated couplings enable the connection of the cable channels and facilitate a straight mounting.

This text is machine translated.

Hints

Cable holders are only included in the delivery for the size 40 x 60 (order no. 61 25 98/ 61 25 99) and 60 x 60 (order no. 61 26 46/ 61 26 48).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)