• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF1501508014 Cable trunking Wiring duct (L x W x H) 2000 x 15 x 15 mm 1 pc(s) Brown

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC material
  • not halogen-free
Product type

Cable trunking

Component

Wiring duct

Content

1 pc(s)

Factory colour

Brown

Dim

(L x W x H) 2000 x 15 x 15 mm

Length

2000 mm

Width

15 mm

Height

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249186 Hager LF1501508014 Cable trunking Wiring duct (L x W x H) 2000 x 15 x 15 mm 1 pc(s) Brown

User & Safety Instructions

User & Safety Instructions 2249186 Hager LF1501508014 Cable trunking Wiring duct (L x W x H) 2000 x 15 x 15 mm 1 pc(s) Brown

Description

Cable routing channel made of PVC LF 15x15mm brown
Electrical installation channel system Cable routing channel made of plastic according to DIN EN 50085-1 for
cable routing. Channel lower section/upper section with pre-punched floor holes at a distance of 125 mm.
Note: Sound and fire protection measures must be carried out properly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)