• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF2002007035 Cable trunking Wiring duct (L x W x H) 2000 x 19 x 20 mm 1 pc(s) Grey-white (RAL 7035)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC material
  • not halogen-free
Product type

Cable trunking

Component

Wiring duct

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 2000 x 19 x 20 mm

Length

2000 mm

Width

19 mm

Height

20 mm

Documents & Downloads

Datasheet

Datasheet 2249158 Hager LF2002007035 Cable trunking Wiring duct (L x W x H) 2000 x 19 x 20 mm 1 pc(s) Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 2249158 Hager LF2002007035 Cable trunking Wiring duct (L x W x H) 2000 x 19 x 20 mm 1 pc(s) Grey-white (RAL 7035)

Description

Cable routing channel made of PVC LF 20x20mm light-gray
electrical installation channel system Cable routing channel made of plastic according to DIN EN 50085-1 for
cable routing. Channel lower section/upper section with pre-punched floor holes at a distance of 125 mm.
Note: Sound and fire protection measures must be carried out properly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)