• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FB6011009010 Cable duct Wiring duct (L x W x H) 2000 x 110 x 61 mm 1 pc(s) Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 34.50)
€ 68.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC material
  • not halogen-free
Product type

Cable duct

Component

Wiring duct

Content

1 pc(s)

Factory colour

Pure white (RAL 9010)

Dim

(L x W x H) 2000 x 110 x 61 mm

Length

2000 mm

Width

110 mm

Height

61 mm

Documents & Downloads

Datasheet

Datasheet 2249182 Hager FB6011009010 Cable duct Wiring duct (L x W x H) 2000 x 110 x 61 mm 1 pc(s) Pure white (RAL 9010)

Description

Cable duct with devices/partition wall installation option PVC FB 60x110mm pure white
Electrical installation channel system cable routing channel, made of plastic according to DIN EN 50085-1 for
Cable routing with device installation option. Channel lower section/upper section with pre-punched floor holes
At a distance of 125 mm, retaining clips and modular partition.Note: Sound and
Fire protection measures must be carried out in a professional manner.

This text is machine translated.

Features

  • Number of usable tops: 1
  • Number of plug-in dividers: 1
  • Hole punch: Yes
  • Clamps per meter: 2
  • Channel connection: No coupling
  • Lights/inner cross-section: 5460 mm2
  • Max. Cable assignment Ø 11 mm – filling level 0.5: 23
  • Approvals EN50085-2-1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.