• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager DNG5005007030B Cable duct (L x W x H) 2 m x 50 mm x 50 mm 2 m Stone grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.50)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slot width 5 mm
  • Bridge width 7.50 mm
  • Fire resistance class M1
Product type

Cable duct

Content

2 m

Factory colour

Stone grey

Dim

(L x W x H) 2 m x 50 mm x 50 mm

Length

2 m

Width

50 mm

Height

50 mm

Grey

50

FALSE

50 mm

Slotted

TRUE

2 m

Bottom perforation

1974 mm²

5 mm

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2819260 Hager DNG5005007030B Cable duct (L x W x H) 2 m x 50 mm x 50 mm 2 m Stone grey

User & Safety Instructions

User & Safety Instructions 2819260 Hager DNG5005007030B Cable duct (L x W x H) 2 m x 50 mm x 50 mm 2 m Stone grey

Description

Cable trunking made from PVC DNG 50x50mm stone gray. Cable trunking comprising base with side punching and upper part. Floor punching according to EN 50085

This text is machine translated.

More interesting products

(*All information is plus legal VAT)