• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP05SW2 Switchboard cabinet 1300 x 1550 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1300 mm
Height
1550 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with door

Material

Steel

IP54

Factory colour

Pure white (RAL 9010)

Width

1300 mm

Height

1550 mm

Dimensions

1550x1300x205mm mm

Content

1 pc(s)

Type

FP05SW2

Dim

(W x H x D) 1300 x 1550 x 205 mm

Manufacturer part #

FP05SW2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196249 Hager FP05SW2 Switchboard cabinet 1300 x 1550 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3196249 Hager FP05SW2 Switchboard cabinet 1300 x 1550 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Description

Cabinet, universal, IP54/II, 1550x1300x205mm. Wall-mounted cabinet for interior mounting, with VDE-opinions (production monitoring) according to DIN EN 61439-1/-3 and standard DIN 43870, for surface-mounted, flush-mounted or partly countersunk mounting. For installation of a low-voltage distribution up to 400 A, 3AC 230/400 V 50 Hz. Protection class IP54, protection class II, air and leakage paths according to DIN VDE 0110-1/-2. Consisting of cupboard with door made of powder-coated, burned-in, stable profiled 1 mm thick sheet steel, inner lining made of plastic. Through-hole flanges installed at the top and bottom of each field, rear-sided prepunched in the plastic part and busbar penetrations as double-sided lateral knockouts in the lower area. Door flush fitted with inside, adjustable hinges that can be angled either on the right or left with a 110 degree opening angle. Door with pilot, from width 800 mm and for all cabinets from a height of 1250 mm with rod locking with three-point lock. Note: Door lock can be replaced by other locks. Cabinet next to each other and flange-able on top of each other.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.