• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP11SW2 Switchboard cabinet 300 x 1700 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
300 mm
Height
1700 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

universal

Material

Steel

IP54

Factory colour

Pure white (RAL 9010)

Width

300 mm

Height

1700 mm

Dimensions

1700x300x205mm mm

Content

1 pc(s)

Type

FP11SW2

Dim

(W x H x D) 300 x 1700 x 205 mm

Manufacturer part #

FP11SW2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196213 Hager FP11SW2 Switchboard cabinet 300 x 1700 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3196213 Hager FP11SW2 Switchboard cabinet 300 x 1700 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.