• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP21TN2 Switchboard cabinet 300 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s)

Product type
Switchboard cabinet
Material
Steel
Width
300 mm
Height
1950 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Features

pre-punched

Material

Steel

IP44

Factory colour

Pure white (RAL 9010)

Width

300 mm

Height

1950 mm

Dimensions

1950x300x205 mm

Content

1 pc(s)

Type

FP21TN2

Dim

(W x H x D) 300 x 1950 x 205 mm

Manufacturer part #

FP21TN2

Depth

205 mm

Floor installation

I

White

300

1950 mm

205 mm

9010

FALSE

Powder coating

205 mm

12

Cover

2

Steel

12

IK09

IP44

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196256 Hager FP21TN2 Switchboard cabinet 300 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3196256 Hager FP21TN2 Switchboard cabinet 300 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s)

Description

Cabinet, univers, IP44/I, 1950x300x205mm, empty. Wall-mounted cabinet for interior mounting, with VDE-opinions (production monitoring) according to DIN EN 61439-1/-3 and standard DIN 43870, for surface-mounted, flush-mounted or partly countersunk mounting. For installation of a low-voltage distribution up to 400 A, 3AC 230/400 V 50 Hz. Protection type IP44, protection class I, air and leakage paths according to DIN VDE 0110-1/-2. Consisting of cupboard with door made of powder-coated, burned-in, stable profiled 1 mm thick sheet steel, inner lining made of plastic. Through-hole flanges installed at the top and bottom of each field, rear-sided prepunched in the plastic part and busbar penetrations as double-sided lateral knockouts in the lower area. Door flush fitted with inside, adjustable hinges that can be angled either on the right or left with a 110 degree opening angle. Door with pilot, from width 800 mm and for all cabinets from a height of 1250 mm with rod locking with three-point lock. Note: Door lock can be replaced by other locks. Cabinet next to each other and flange-able on top of each other.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.