• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP24TW2 Switchboard cabinet 1050 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s)

Product type
Switchboard cabinet
Material
Steel
Width
1050 mm
Height
1950 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Material

Steel

IP54

Factory colour

Pure white (RAL 9010)

Width

1050 mm

Height

1950 mm

Content

1 pc(s)

Type

FP24TW2

Dim

(W x H x D) 1050 x 1950 x 205 mm

Manufacturer part #

FP24TW2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196266 Hager FP24TW2 Switchboard cabinet 1050 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3196266 Hager FP24TW2 Switchboard cabinet 1050 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s)

Description

Cabinet, universal, IP54/I, 1950x1050x205mm, empty. Single level distributor for interior mounting with VDE-opinion (production monitoring) according to DIN EN 61439-1/-2/-3 and standard DIN 43870. For installation of a low-voltage distribution up to 400 A, 3AC 230/400 V 50 Hz. Protection class IP54, protection class I, air and leakage paths according to DIN VDE 0110-1/-2. Consisting of cupboard with door made of powder-coated, burned-in, stable profiled 1 mm thick sheet steel, inner lining made of plastic. Through-hole flanges installed on top and open on the bottom, rear-sided knockout in the plastic part and busbar penetrations as double-sided lateral knockout in the lower area. Horizontal retraction rail for stabilization is included in the cabinet. Door flush fitted with inside, adjustable hinges that can be angled either on the right or left with a 110 degree opening angle. Door with bar lock with three-point locking. Door lock can be replaced by other locks. Cabinet side by side flange. Base strip (height 100 mm) fitted as standard with removable front panel. Note: Wall and floor mounting necessary!

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.