• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager G8312 RJ45 Patch cable 5 m 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Cable use

Networks

Version

Cable

Length

5 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808834 Hager G8312 RJ45 Patch cable 5 m 1 pc(s)

Description

Patch cable CAT.6A RJ45 shielded S/FTP AWG27/7 500MHz halogen-free 5m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.