• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZZ12LMN999 RJ45 Patch cable 10 m Red 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
10 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sheath color: Red
  • Category: Other
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10 m

Factory colour

Red

Cable use

Networks

Version

Cable

Length

10 m

IP2X

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809042 Hager ZZ12LMN999 RJ45 Patch cable 10 m Red 1 pc(s)

Description

Patch cable with 2 x RJ12 plug for LMN module, color red, length 10 m.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.