• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TN735 RJ45 Patch cable 0.5 m 4 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Category: 6
  • Halogen-free: True
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.5 m

Cable use

Networks

Version

Cable

TRUE

1:1

6

27

Moulded-on

RJ45 8(8)

RJ45 8(8)

4x2

FALSE

Grey

FALSE

78 %

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811876 Hager TN735 RJ45 Patch cable 0.5 m 4 pc(s)

Description

Patch cable set Cat. 6, S/FTP RJ45 with 4 pieces each 500mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.