• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M5692 Cable duct Flexible cable duct (L x W x H) 500 x 33 x 31 mm 1 pc(s) Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.98)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material polyamide (PA)
  • Halogen-free
Product type

Cable duct

Component

Flexible cable duct

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 500 x 33 x 31 mm

Length

500 mm

Width

33 mm

Height

31 mm

Grey

0

TRUE

0 mm

33 mm

500 m

Other

Bottom perforation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845318 Hager M5692 Cable duct Flexible cable duct (L x W x H) 500 x 33 x 31 mm 1 pc(s) Light grey

User & Safety Instructions

User & Safety Instructions 1845318 Hager M5692 Cable duct Flexible cable duct (L x W x H) 500 x 33 x 31 mm 1 pc(s) Light grey

Description

Flexible Wiring trunking made of polyamide halogen-free 30 mm L = 0.5m light gray
Flexible Wiring Trunking round. Halogen-free and self-extinguishing to UL 94 VO.
Temperature resistant -25° to +90°.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)