• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZH33X7 ZH33X7 Field distributor No. of partitions = 12 No. of rows = 0 Content 1 pc(s)

Product type
Field distributor
No. of partitions
12
No. of rows
0
Width
250 mm
Height
1050 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Field distributor

No. of partitions

12

with PE and N terminals

Yes

No. of rows

0

Factory colour

White

Width

250 mm

Height

1050 mm

Dim

(W x H) 250 mm x 1050 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845579 Hager ZH33X7 ZH33X7 Field distributor No. of partitions = 12 No. of rows = 0 Content 1 pc(s)

Description

Complete field, universZ, 1050 mm, 1 meter place, 1-field, NRW, SH, MV, N-Saxony, EON Center

This text is machine translated.

Features

  • Counter input: 3-Point System
  • Number Counter places: ≤ 63 A 1
  • Number Counter fields (assembly kits): 1
  • With Multimedia Field: no
  • Number of fields: 1
  • Power form TN-S
  • Pola number wiring: 5-pin
  • Busbar thickness: 5 mm
  • Bus bar height: 12 mm
  • Bus bar distance: 40 mm
  • Bus Terminals contain no dining: no
  • Cable cross-section counter access line: 10 mm2
  • Cross-section of the cable meter outlet line: 10 mm2
  • Facilities Meter space: without facilities
  • Facilities UAR counter field: with busbars 5-pin
  • Main device UAR counter field: for installation of selective main circuit breaker
  • Additional Device UAR counter field: empty
  • Main device OAR counter field: main cable branch terminal, 3-pin
  • Contact-safe up to 25 mm2
  • Additional Device OAR counter field: empty
  • PE/N terminals OAR counter field: screw terminal 2 x 13 clamping points
  • Facilities OAR SG/TRE-Field: without assembly

More interesting products

(*All information is plus legal VAT)