• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZH53X9S ZH53X9S Field distributor No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Product type
Field distributor
No. of partitions
12
No. of rows
3
Width
250 mm
Height
1350 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Field distributor

No. of partitions

12

No. of rows

3

Factory colour

Multicolour

Width

250 mm

Height

1350 mm

Dim

(W x H) 250 mm x 1350 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845686 Hager ZH53X9S ZH53X9S Field distributor No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Description

Hager ZH 53 X 9S. Product Color: white. Width: 250 mm, Height: 1350mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)