• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00061600 Acrylic photo frame (W x H) 60 cm x 84 cm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Acrylic photo frame

Dim

(W x H) 60 cm x 84 cm

Material

Polystyrene

Width

60 cm

Height

84 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349098 Hama 00061600 Acrylic photo frame (W x H) 60 cm x 84 cm

Description

Unfortunately we are not able to provide further information for this product.

More interesting products

(*All information is plus legal VAT)