• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200720 Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 1.5 m Black

Product type
Audio/phono Cable
Connection type
Jack
RCA
Type A
Jack plug 3.5 mm
Type B
RCA plug (phono)
Cable length
1.5 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama audio cable, 3.5 mm jack plug - 2 cinch plugs, stereo, 1.5 m

  • For transmitting the analogueue audio signal between e.g. MP3 player and amplifier
  • High-quality materials ensure excellent, interference-free sound quality
  • Color coding inside the connectors for easier connection
  • Optimized kink protection by flexible materials prevents cable breakage
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

RCA

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475475 Hama 00200720 Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 1.5 m Black

Description

Features

  • Length: 1.5 m
  • Color: Black
  • Color: Black

Scope of delivery

  • 1 audio cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)