• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00202012 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.5 m Black gold plated connectors

1/2
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
1.5 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00202012 audio cable 1.5 m 3.5mm black

  • For transmission of the analogue audio signal between, for example, MP3 player and amplifier
  • For devices with jack connection

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Cable design

Round

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758449 Hama 00202012 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.5 m Black gold plated connectors

Description

Light-weight and space-saving
Easy and space-saving through ultra-thin, flexible cable as well as extra small plugs

Gold-plated plug
Gold-plated plug with low transition resistance for a secure signal transmission

Hi-Fi stereo sound
For perfect, high resolution HiFi stereo sound quality

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

Optimised kink protection
Optimised kink protection due to flexible and robust materials to prevent cable breakage

From proven recycled sources > 20%
From old to new: Cable jacket, anti-kink protection and connector housing of this product are made up of 100% proven recycled plastic

Quality according to German standards
Quality according to German standards

This text is machine translated.

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)