• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00202015 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.75 m Black gold plated connect

1/2
Product type
Audio/phono Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
0.75 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00202015 InfiniBand/Glass fiber cable 0.75 m Toslink ODT Black

  • ODT
  • 0.75 m
  • Toslink Male
  • Toslink Male
  • Jacket material: Plastic
  • Black

Technical specifications

  • Cable type ODT
Product type

Audio/phono Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

0.75 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Cable design

Round

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758456 Hama 00202015 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.75 m Black gold plated connect

Description

Gold-plated plug
Gold-plated plug with low transition resistance for a secure signal transmission

Hi-Fi stereo sound
For perfect, high resolution HiFi stereo sound quality

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

Highly flexible fiber optic cable
Highly flexible fiber optic cable for ultra-fast and disturbance-free signal transmission

Optimised kink protection
Optimised kink protection due to flexible and robust materials to prevent cable breakage

From proven recycled sources > 20%
From old to new: Cable jacket, anti-kink protection and connector housing of this product are made up of 100% proven recycled plastic

This text is machine translated.

Scope of delivery

  • 1 audio light conductor cable

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)