• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205121 Jack Audio/phono Cable extension [1x UK plug - 1x Jack socket 3.5 mm] 5 m Black

1/2
Product type
Audio/phono Cable extension
Connection type
Jack
Type A
UK plug
Type B
Jack socket 3.5 mm
Cable length
5 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hama audio extension cable, 3.5 mm jack plug - coupling, stereo, 5.0 m

  • For transmitting the analogueue audio signal between e.g. MP3 player and amplifier
  • High-quality materials ensure excellent, interference-free sound quality
  • Optimized kink protection by flexible materials prevents cable breakage
  • For devices with jack connection
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Cable extension

Connection type

Jack

No. of A connectors

1 x

Type A

UK plug

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

5 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable extension

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475495 Hama 00205121 Jack Audio/phono Cable extension [1x UK plug - 1x Jack socket 3.5 mm] 5 m Black

Description

Features

  • Quality: Essential
  • Connection: 3.5 mm jack socket 3.5 mm jack connector
  • Length: 5 m.
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 audio extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.78*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)