• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223061 Weatherproof power strip Black Child safety

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Power strip, 2-way, for exterior IP44, wall mounting, 2 m, Black

  • Socket inserts turned 45°2 screw contact socketsIP44: Splash-proofSelf-closing lid

Technical specifications

  • Cable type: H07RN-FPower supply specification 16 A.Number of wires 3
Product type

Weatherproof power strip

Outlets

2

Cable length

2.00 m

Used at

Outdoors

Light bulb features

Child safety

Power rating (max.)

3680 W

Mounting type

Wall

Factory colour

Black

Plug type

PG connector

Material

Plastic

Operating voltage

250 V

Length

220 mm

Width

75 mm

Height

50 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2697352 Hama 00223061 Weatherproof power strip Black Child safety

User & Safety Instructions

User & Safety Instructions 2697352 Hama 00223061 Weatherproof power strip Black Child safety

Description

Multiple socket outlets for connecting up to two electrical appliances in the outdoor area

This text is machine translated.

Features

  • Protection class IP44: Splash-proof outdoor socket strip for garden, garage, construction site etc.Self-closing lid prevents water and dust from entering the socketFor hanging: Integrated suspension eyes for wall mountingWith increased protection against accidental contactStrain relief and kink protection on the plug and the outlet strip protect against cable breakage.

Scope of delivery

  • Outlet strip

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)