• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223438 Travel adapter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type B travel adapter, 3-pin, for devices from USA, Canada, Caribbean, Japan and East Asia

  • Compact travel plug for travellers from EuropeWhite design housingSuitable for input voltages from 100 V – 250 V.For use with type B socketsFor devices with C and F plug types

Technical specifications

  • Colour: WhiteSocket type: Type F, CEE 7/4 (Germany)Country of origin: Afghanistan, Albania, Algeria, Andorra, Armenia, Aruba, Azerbaijan, Azores, Balearic Islands, Bhutan, Bosnia-Herzegovina, Bulgaria, Germany, Estonia, Finland, Faroe Islands, Georgia, Greece, Greenland, Guinea, Indonesia, Iran, Iceland, Italy, Jordan, Canary Islands, Cape Verde, Kazakhstan, Kyrgyzstan, South Korea, Croatia, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macao, Madeira, Macedonia, Moldova, Monaco, Mozambique, Myanmar (Burma), New Caledonia, Netherlands, Netherlands Antilles, Niger, Norway, Paraguay, Portugal, Romania, Russia, Saudi Arabia, Sweden, Serbia and Montenegro, Slovenia, Spain, Surinam, Tajikistan, Thailand, Timor-Leste, Chad, Turkmenistan, Turkey, Ukraine, Hungary, Uruguay, Uzbekistan, Belarus, Egypt, Ethiopia, Austria, destination: Antigua/Barbuda, Aruba, Azores, Bahamas, Barbados, Belize, Bermuda, Costa Rica, Dominican Republic, Ecuador, El Salvador, French Polynesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Japan, Jordan, Virgin Islands America, Cayman Islands, Canada, Colombia, Cuba, Laos, Lebanon, Liberia, Mexico, Montserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Samoa (US part), Saudi Arabia, Tahiti, Taiwan, Thailand, Trinidad/Tobago, Turkmenistan, Venezuela, United States of America
Product type

Travel adapter

For devices from

USA

Canada

Operating voltage

100 -250 V

For mains outlet

B

Mains plug type (on device)

C

F

For products from

Canada, USA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731188 Hama 00223438 Travel adapter

User & Safety Instructions

User & Safety Instructions 2731188 Hama 00223438 Travel adapter

Description

Type B travel adapter, 3-pin, for devices from USA, Canada, Caribbean, Japan and East Asia. Enables the connection of electronic devices in countries with American socket systems.

This text is machine translated.

Features

  • Plug (15 A/250 V) can be used in Bahamas, Barbados, Bermuda, Brazil, Costa Rica, Dominican Republic, Haiti, Jamaica, Japan, Canada, Colombia, Cuba, Mexico, Philippines, Saudi Arabia, Tahiti, Taiwan, USA, VenezuelaFor connection of 2- and 3-pin electrical devices with earthing contact, contour or Euro plugFor use with grounded and unearthed devices such as cameras, razors and smartphone chargers, also suitable for powerful devices such as laptops and traveling hair dryers.

Scope of delivery

  • 1 x travel adapter.

Hints

Wall sockets of type B (3-pin with protection contact) are not common in many areas of Japan – as such only travel plugs with plug type A (2-pin without protective contact) fit here.This travel plug does not convert (transform) the electric voltage or change the network frequency. Check the compatibility of your device before you connect it to the mains socket. The product is only intended for temporary use and not for use with other adapters.Not sure the adapter fits the destination? With the Travelplugs Assistant on the Hama-Homepage you can find the matching plug.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)