• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Back cover Apple iPhone 15 Pro Transparent Shockproof 00136018

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Back cover

  • - Unique mobile phone protection for the AppleiPhone 15 Pro: D3O-licensed mobile phone case is the bodyguard for your smartphone with impact protection, fall protection and scratch protection
  • - High-end cover with D3O license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
  • - Scratch-resistant with 4H hardness: Durable, strong surface finish protects against scratches and abrasions of everything, so WAS fits in trouser, hand and jacket pockets
  • - Clear mobile phone case without yellowing: Always looks like new, because the special material composition prevents yellowish discoloration
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Bumper with grip: With the non-slip material and the ribbing on the sides, you can keep your mobile case under control at all times
  • - Impact-resistant corners thanks to material reinforcement for even greater safety in case of impacts and falls
  • - The CLOU: The mobile phone with the cover lies with the small feet on the corners even on the table and similar, so a straight surface with the camera protection is created, the mobile phone does not jiggle
  • - Flexibility: Easy attachment to the smartphone
  • - Wireless charging compatible

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 15 Pro

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

Shockproof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979812 Hama Back cover Apple iPhone 15 Pro Transparent Shockproof 00136018

Description

Features

  • Colour: Transparent, series: Extreme protect, special feature: Anti-yellowing/D3O technology/scratch protection, material: D3O, polycarbonate (PC), Additional functions: magnetic, for device brand: Apple, Suitable for: wireless charging, Smartphone: AppleiPhone 15 Pro

Scope of delivery

  • - 1 "Extreme Protect" mobile phone case
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)