• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Back cover Samsung Galaxy S24 Ultra Transparent Shockproof, Inductive charging 00136092

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Back cover

  • D3O - Industry Standard Protection
  • Scratch protection deluxe
  • Anti-yellow stitch
  • Increased edges for camera protection
  • Edge protector for the display
  • Fits
  • Protected side keys
  • Anti-skid surface
  • Plastic free
  • This text is machine translated.

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S24 Ultra

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

Shockproof

Inductive charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3195597 Hama Back cover Samsung Galaxy S24 Ultra Transparent Shockproof, Inductive charging 00136092

Description

Features

  • Colour: Transparent
  • Extreme Protect series
  • Special feature: Anti-yellowing/D3O technology/scratch protection
  • Material: D3O®, Polycarbonate (PC)
  • Suitable for: Smartphone
  • Smartphone Samsung Galaxy S24 Ultra
  • This text is machine translated.

Scope of delivery

  • - 1 "Extreme Protect" mobile phone case

More interesting products

(*All information is plus legal VAT)