• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Booklet Apple iPhone 17 Pro Black Flip case 00232397

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Black

Material

Polyurethane (PU)

Thermoplastic polyurethane (TPU)

Features

Flip case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474350 Hama Booklet Apple iPhone 17 Pro Black Flip case 00232397

Description

Features

  • Colour: Black, color: Black, series: Daily Protect, special feature: Non-slip surface/no fingerprints/stand function/two card slots, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of closure: Magnetic lock, suitable for: Smartphone, Smartphone Apple iPhone 17 Pro

Scope of delivery

  • - 1 Mobile phone case "Daily Protect"

More interesting products

(*All information is plus legal VAT)