• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Booklet Samsung Galaxy A03s Black Stand 00177850

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Booklet

  • Perfect all-round protection for the Samsung Galaxy A03s in a slim look
  • Booklet with hidden magnetic lock
  • Stand function for viewing videos
  • Pockets for cards or similar
  • soft inner lining for the protection of the sensitive displays
  • This text is machine translated.

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A03s

Factory colour

Black

Features

Stand

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472347 Hama Booklet Samsung Galaxy A03s Black Stand 00177850

Description

Features

  • Colour, black
  • Color: Black
  • Product range: Mobile phone/smartphone
  • Product line: Essential Line
  • Series: Slim Pro
  • Material: Polyurethane (PU)
  • Type of closure: Magnetic lock
  • suitable for smartphones: Samsung Galaxy A03s

More interesting products

(*All information is plus legal VAT)