- Perfect all-round protection in foldable case made of resistant materials for the Samsung Galaxy A56 5G in noble business finish
- Easy to lay down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile phone case has a raised rim round about it – this makes the touchscreen better protected
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Only opens when it should: Convenient case for mobile phone with hidden magnetic catch
- Fingerprint-resistant surface: The robust material of the mobile phone flip-up cover avoids ugly streaks of fingerprints – and instead looks simply fresh and clean
- Mobile pouch with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, tickets, notes etc. - always at hand without long searches for the wallet
- Mobile phone case for positioning: Stand function for the comfortable positioning of the smartphone for viewing videos in landscape format
- All-round soft beds: Soft inner lining to protect the sensitive display and back of the smartphone
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Slip-resistant and non-slip material, does not slip so easily from the hand, from the table or from other surfaces
- Flexibility: Easy attachment to the smartphone
Consumer Notice:
The locking magnets on some smartphone models may interfere with individual functions.
User & Safety Instructions 3436804 Hama Booklet Samsung Galaxy A56 5G Black Stand 00019687
Description
Practical all-round protection in an elegant business style – the mobile phone case "Daily Protect" not only has a secure place for your Samsung Galaxy A56 5G, but also for almost everything else, WAS you carry with you in the daily routine.
Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Hidden magnetic lock
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Convenient stand function
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format
Increased edges for camera protection
Easy to lay down: The raised edges in the back of the mobile phone case offer protection for the protruding camera lenses, without impairing the quality of the photos
Anti-fingerprint effect
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean
2 pockets for cards
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Soft inner lining
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Daily Protect, special feature: Anti-skid surface/no finger prints/stand/two card slots, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of closure: Magnetic lock, suitable for: Smartphone, Samsung Galaxy A56 5G smartphone
Scope of delivery
- 1 Mobile phone case "Daily Protect"
Description
Practical all-round protection in an elegant business style – the mobile phone case "Daily Protect" not only has a secure place for your Samsung Galaxy A56 5G, but also for almost everything else, WAS you carry with you in the daily routine.
Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Hidden magnetic lock
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Convenient stand function
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format
Increased edges for camera protection
Easy to lay down: The raised edges in the back of the mobile phone case offer protection for the protruding camera lenses, without impairing the quality of the photos
Anti-fingerprint effect
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean
2 pockets for cards
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Soft inner lining
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Daily Protect, special feature: Anti-skid surface/no finger prints/stand/two card slots, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of closure: Magnetic lock, suitable for: Smartphone, Samsung Galaxy A56 5G smartphone
Scope of delivery
- 1 Mobile phone case "Daily Protect"
What kind of Mobile Phone Sleeves are you looking for?