• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Booklet Samsung Galaxy S25 Black 00080560

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Booklet

  • - Totally in trend: Mobile phone case with card slot for an elegant look made of fine synthetic leather with metal elements for the Samsung Galaxy S25
  • - All-round robust mobile phone case: Noble combination of high-quality artificial leather and stable metal elements for long-lasting mobile phone protection
  • - Extra strong extra protection: The raised edges of precious metal in the back of the mobile phone case provide reliable protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile phone case has a raised rim round about it – this makes the touchscreen better protected
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and the metal buttons allow a perfect pressure point
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Only opens when it should: Convenient case for mobile phone with hidden magnetic catch
  • - Fingerprint-resistant surface: The high-quality synthetic leather of the mobile phone flip case avoids ugly streaks of fingerprints – and instead looks simply fresh and clean
  • - Mobile phone pocket with wallet function: Thanks to the opening for sliding out on the card compartment in the mobile phone case, ID cards, notes etc. can be removed quickly and easily – always at hand without searching
  • - Mobile phone case for positioning: Stand function for the comfortable positioning of the smartphone for viewing videos in landscape format
  • - All-around soft-bedded: Super-soft inner lining to protect the sensitive display, on the sides and the back of the smartphone
  • - This is how the circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Slip-resistant, non-slip, scratch resistant synthetic leather, does not slip so easily from the hand, from the table or from other surfaces
  • - Flexibility: Easy attachment to the smartphone
  • Consumer Notice:
  • The locking magnets on some smartphone models may interfere with individual functions.
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 15.8 cm (6.2")
  • Folio case type
  • Material: Metal, polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S25

Factory colour

Black

Compatible with

Samsung

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

20 %

Card pocket

yes

Made with recycled materials

yes

Desktop stand

yes

Built-in battery

no

Number of card pockets

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436814 Hama Booklet Samsung Galaxy S25 Black 00080560

Description

Features

  • Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Eco Premium, special feature: Anti-skid surface/on card slot/no finger prints/stand function, material: Polyurethane (PU), recycled, thermoplastic polyurethane (TPU), type of closure: Magnetic lock, Compatible with: smartphone, Samsung Galaxy S25 Smartphone

Scope of delivery

  • - 1 Mobile phone case "Eco Premium"

More interesting products

(*All information is plus legal VAT)