- Totally in trend: Mobile phone case with card slot for an elegant look made of fine synthetic leather with metal elements for the Samsung Galaxy S25 Ultra
- All-round robust mobile phone case: Noble combination of high-quality artificial leather and stable metal elements for long-lasting mobile phone protection
- Extra strong extra protection: The raised edges of precious metal in the back of the mobile phone case provide reliable protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile phone case has a raised rim round about it – this makes the touchscreen better protected
- Clean thing: The mobile phone case also covers the side buttons – this protects against dust and the metal buttons allow a perfect pressure point
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Fingerprint-resistant surface: The high-quality synthetic leather of the mobile phone flip case avoids ugly streaks of fingerprints – and instead looks simply fresh and clean
- Mobile phone pocket with wallet function: Thanks to the opening for sliding out on the card compartment in the mobile phone case, ID cards, notes etc. can be removed quickly and easily – always at hand without searching
- Mobile phone case for positioning: Stand function for the comfortable positioning of the smartphone for viewing videos in landscape format
- All-around soft-bedded: Super-soft inner lining to protect the sensitive display, on the sides and the back of the smartphone
- This is how the circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Slip-resistant, non-slip, scratch resistant synthetic leather, does not slip so easily from the hand, from the table or from other surfaces