• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Apple iPhone 15 Transparent MagSafe compatibility 00138104

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Cover

  • - Unique mobile phone protection for the Apple iPhone 15: D3O-licensed mobile phone sleeve is the bodyguard for your smartphone with impact protection, fall protection and scratch protection
  • - High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
  • - Scratch-resistant with 4H hardness: Durable, strong surface finish protects against scratches and abrasions of everything, so WAS fits in trouser, hand and jacket pockets
  • - Clear mobile phone case without fast yellowing: Long joy of your case because the special material composition delays the yellowish coloring
  • - The mobile phone case is compatible with original Apple MagSafe and magnetic Hama wireless charging chargers
  • - Integrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 15
  • - Perfect Auto-Positioning optimized for Wireless Charger
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Bumper with grip: With the non-slip material and the ribbing on the sides, you can keep your mobile case under control at all times
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Impact-resistant corners thanks to material reinforcement for even greater safety in case of impacts and falls
  • - The CLOU: The mobile phone with the cover lies with the small feet on the corners of the table and similar, so a straight surface with the camera protection is created, the mobile phone does not shake
  • - Flexibility: Easy attachment to the smartphone
  • - Wireless charging compatible

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 15

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Features

MagSafe compatibility

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Anti-yellowing protection

yes

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437058 Hama Cover Apple iPhone 15 Transparent MagSafe compatibility 00138104

Description

Full protection without compromises for surface, display and camera - for every extreme use, from sand pit to skydiving. With the "Extreme Protect" mobile phone case, you and your iPhone 15 are equipped for any adventure.


D3O - Industry Standard Protection

High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations


Scratch protection deluxe

Scratch-resistant with 4H hardness: Robust, high surface finish protects from scratches and abrasions of everything, WAS is thus mugged in trouser pocket, hand and jacket pocket


Anti-yellow stitch

Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing


Compatible with Apple MagSafe and Hama MagLine

The mobile phone case is compatible with all original Apple MagSafe- and Hama MagLine-products


Magnet ring for perfect wireless charging

Integrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 15


Auto-positioning

Perfect Auto-Positioning optimized for Wireless Charger


Increased edges for camera protection

Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos


Edge protector for the display

Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected


Fits

Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket


Protected side keys

The mobile phone case also covers the side buttons - this protects against dust and the metal buttons allow a perfect pressure point


Anti-skid surface

Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Design/motive: No design/motive, color: Transparent, color: Transparent, series: Extreme protect, special feature: Anti-yellowing/D3O-technology/scratch-protection, Material: D3O®, Polycarbonate (PC), Additional functions: Magnetic, Suitable for: Smartphone, Suitable for: Wireless charging, Smartphone: Apple iPhone 15, Production site: Made in Germany

Scope of delivery

  • - 1 mobile phone case MagCase "Extreme Protect"

More interesting products

(*All information is plus legal VAT)