• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama ECM-500L Mouse Corded Optical Black 7 Buttons 1800 dpi Ergonomic

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical, ergonomic, left-handed mouse "ECM-500L", with cable, optical, black

  • Comfortable, precise and noiseless: The cabled, ergonomic vertical mouse enables left-handed people to work pleasant and painless on the PC or laptop
  • Mouse arm goodbye: The ergonomic mouse supports a natural angle between hand and wrist at the ergonomic work place and thus prevents shoulder pain, inflammation of the tendons and pain in the wrist
  • More productive with artificial intelligence: Assist button activates the cross-program AI wizard
  • Quiet mouse with no click: Whisper-quiet keys enable a smooth and relaxed working with the wireless mouse
  • Convenient side keys: The browser keys of the wireless mouse support the forward/backward function for easy navigation, e.g. for Internet browser, Outlook etc.
  • Fixed space: The USB receiver can be transported in the mouse case to save space
  • The circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • Polymer-coated mouse kites provide for smooth mouse movements and trouble-free working
  • Rubberised mouse wheel for more grip
  • PC mouse with dpi switch for switching between 1000, 1400 and 1800 DPI
  • 1.8 m long USB cable for more freedom of movement
  • Universal adapter USB-C to USB-A is integrated directly on the mouse cable
  • Housing and buttons of the ergonomic computer mouse are made from 85% recycled ABS-plastic
  • System requirements:
  • Windows 11/10: All functions usable; Assist key: Current version Windows 11 and installed Microsoft Copilot APP
  • This text is machine translated.

Technical specifications

  • USB type-A device interface
  • Motion resolution 1800 DPI
  • Form factor: Left-handed
  • Material: Acrylonitrile-butadiene-styrene (ABS), plastic, polytetrafluoroethylene (PTFE)
  • Power source: Cable
  • USB Type-C charging port: No.
Product type

Mouse

Transfer type

Corded

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

1800 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

1.8 m

Width

86 mm

Height

71 mm

Depth

115 mm

Weight

110 g

Power supply

USB (cable included)

Power supply via

Cable

UKCA

yes

Customizable movement resolution

yes

Number of movement resolution modes

3

Quantity per pack

1 Stück(e)

Vertical design

yes

Silent click

yes

Rubber grips

yes

Ergonomic design

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553559 Hama ECM-500L Mouse Corded Optical Black 7 Buttons 1800 dpi Ergonomic

Description

Features

  • Colour, black
  • Colour: Black
  • Form factor: Left-handed
  • USB type A plug
  • Connection: cable.
  • DPI range 1000/1400/1800
  • Compatible operating systems: Windows 11/10/8/7
  • Max. DPI: 1800
  • Special features: Browser buttons
  • Number of dpi buttons: 1
  • Type: Office
  • Design: Ergonomic/standard
  • Material: Plastic/post-consumer material
  • Mouse Number of buttons: 7 buttons including scroll wheel
  • Mouse wheel (material): Rubberised
  • Mouse sliding pads: Polytetrafluoroethylene (PTFE)
  • Mouse buttons: Whisper quiet
  • Sensors: Optical
  • Width x height x depth 8.6 x 7.1 x 11.5 cm
  • Weight: 110 g
  • Cable length: 180 cm

Scope of delivery

  • ECM-500 Vertical, Ergonomic Left-Hand Mouse
  • User manual

System requirements

  • Windows 11/10: All functions usable; Assist key: Current version Windows 11 and installed Microsoft Copilot APP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)